ANT-418-HETH

TE Connectivity / Linx Technologies
712-ANT-418-HETH
ANT-418-HETH

製造商:

說明:
天線 Through Hole 1/4 Wave Helical 418MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 697

庫存:
697 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$41.82 NT$41.82
NT$40.12 NT$10,030.00
NT$37.74 NT$18,870.00
NT$34.68 NT$34,680.00
NT$31.96 NT$63,920.00
NT$28.46 NT$113,840.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded Monopole
393 MHz
433 MHz
Cellular (NBIoT, LTE), GSM
Helical
Coil
1.7 dBi
50 MHz
50 Ohms
2
- 40 C
+ 80 C
1 Band
PCB Mount
Through Hole
418 MHz
ISM, Remote Control, Alarms, Security Systems
38.1 mm
HE
Bulk
品牌: TE Connectivity / Linx Technologies
用於: 410 MHz, LTE Band 87, LTE Band 88, Personal Mobile Radio - PMR
接地層尺寸: 58 mm x 88 mm
極化: Linear
原廠包裝數量: 4000
子類別: Antennas
波長: 1/4 Wave
每件重量: 4.215 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

HE Series Embeddable 1/4-Wave Monopole Antennas

TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas are available at frequencies of 315MHz, 418MHz, 433MHz, 868MHz, and 916MHz. These helical coil antennas feature a rugged phosphor-bronze construction in surface-mount and through-hole styles. The compact, precision-wound coils fit in small spaces and are ideal for cost-sensitive applications. TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas offer 50Ω impedance and an operating temperature range of -40°C to +80°C or +85°C. Typical applications include ISM, LoRaWAN®, LoRa, Sigfox®, Internet of Things (IoT) devices, sensor networks, alarms, security systems, as well as remote sensing, monitoring, and control.