APFA2507LSURKSYKZGKC

Kingbright
604-APFA2507LSYKZGKC
APFA2507LSURKSYKZGKC

製造商:

說明:
多色LED RGY R/A 2507 SMD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 787

庫存:
787
可立即送貨
在途量:
3,000
預期2026/3/16
6,000
預期2026/3/23
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$36.72 NT$36.72
NT$25.74 NT$257.40
NT$19.11 NT$1,911.00
NT$16.12 NT$8,060.00
NT$15.16 NT$15,160.00
完整捲(訂購多個3000)
NT$13.87 NT$41,610.00
NT$13.26 NT$79,560.00
NT$12.34 NT$296,160.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Kingbright
產品類型: 多色LED
RoHS:  
Tri-Color LEDs
SMD/SMT
SMD-4
Red, Yellow, Green
630 nm, 590 nm, 525 nm
130 deg, 115 deg, 125 deg
2 mA
1.75 V, 1.85 V, 2.65 V
75 mW, 75 mW, 102.5 mW
Colorless
2.1 mm x 0.5 mm
Semitube
Water Clear
品牌: Kingbright
高度: 1 mm
長度: 2.5 mm
發光強度: 30 mcd, 15 mcd, 60 mcd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Multi-Color LEDs
系列: HeliColour
原廠包裝數量: 3000
子類別: LEDs
類型: Multi-Color LEDs
寬度: 0.7 mm
零件號別名: KPFA-2507LSURKSYKZGKC
每件重量: 4.082 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

RGB/RGY Compact LEDs

Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.

HELI Colour Series LEDs

Kingbright HELI Colour Series LEDs include a wide range of vivid color selections ideal for all applications. The HELI Colour Series LEDs are available in various industry-standard packages and are offered in both bi-color and full-color RGB color combinations. The HELI Colour LEDs feature high luminosity output while maintaining the flexibility to meet low current and low forward voltage requirements. This makes these LEDs great for battery-operated and mobile electronics. The HELI Colour LEDs are available in top-emitting and right-angle options to meet the meticulous standards of consumer electronics, healthcare, industrial, and home appliances applications.