API7720FSB-13

Diodes Incorporated
621-API7720FSB-13
API7720FSB-13

製造商:

說明:
數碼隔離器 Digital Isolation SO-8W T&R 1K

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 685

庫存:
685 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$35.02 NT$35.02
NT$25.23 NT$252.30
NT$22.78 NT$569.50
NT$20.06 NT$2,006.00
NT$18.77 NT$4,692.50
NT$18.02 NT$9,010.00
完整捲(訂購多個1000)
NT$17.37 NT$17,370.00
NT$16.86 NT$67,440.00

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 數碼隔離器
RoHS:  
API772X
SMD/SMT
SO-8W
2 Channel
Bidirectional, Unidirectional
100 Mb/S
1.5 kVAC, 2.121 kVDC
5.5 V
2.5 V
3.15 mA
10 ns
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Diodes Incorporated
最長下降時間: 5 ns
最長上升時間: 5 ns
濕度敏感: Yes
Pd - 功率消耗 : 154 mW
產品: Digital Isolator
產品類型: Digital Isolators
脈寬失真: 10 ns
脈寬失真: 0.5 ns
關機: No Shutdown
原廠包裝數量: 1000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

API772X Dual-Channel Digital Isolators

Diodes Incorporated API772X Dual-Channel Digital Isolators are high-performance digital isolators that offer 5000VRMS in a SO-8W (Type CJ) package per UL 1577. These digital isolators operate at a 100Mbps data rate, a 2.5V to 5.5V supply voltage range, ±150kV/μs minimum Common-Mode Transient Immunity (CMTI), and 11ns typical low propagation delay. The API772X digital isolators incorporate CMOS threshold inputs, selectable default output logic (high or low), channel direction configurations, and consume low power. These digital isolators are compliant with RoHS, lead-free, and safety certifications from VDE, UL, and CQC. The API772X digital isolators are ideal for solar inverters, motor controls, industrial automations, power in the data center/telecom equipment, grid, and electricity meters.