ARJM24A1-547-AB-CW2

ABRACON
815-ARJM24A1547ABCW2
ARJM24A1-547-AB-CW2

製造商:

說明:
模組連接器/乙太網路連接器 RJ45 10/100/1000 Base-T 2x4 Right Angle N/A Through Hole

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 216   多個: 216
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,002.32 NT$216,501.12

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
2x4
8P8C
Unshielded
Cat 5, Cat 6
Panel Mount
Right Angle
Solder
0 C
+ 70 C
Black
Green / Yellow
ARJM24
Tray
品牌: ABRACON
觸點材料: Phosphor Bronze
觸點电镀: Gold
端口數: 8 Port
定位數: 10 Position
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 216
子類別: Modular Connectors / Ethernet Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ45 Multiport Ethernet Connectors

Abracon RJ45 Multiport Ethernet Connectors are 100/1000/2.5G/5G Base-T connectors with 1x2, 1x4, 2x1, 2x2, 2x4, and 2x6 variants. The RJ45 multiport Ethernet connectors operate at -40°C to +85°C extended temperature range. These Ethernet connectors are suitable for CAT5 and CAT6 UTP cabling. The RJ45 connectors feature high-performance integrated magnetics for EMI suppression. Applications for Abracon RJ45 Multiport Ethernet Connectors include servers, switches, routers, 10G, 100G, 1000G, 2.5G, and 5G Base-T Ethernet.