AWM3150V

Honeywell
785-AWM3150V
AWM3150V

製造商:

說明:
流量感應器 + 30.0 sccm Straight

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$7,165.84 NT$7,165.84
100 報價

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 流量感應器
RoHS:  
Dry Gas
30 cm/min
1 %
3.4 V
8 V to 15 V
5.08 mm
Silicon
品牌: Honeywell
最高工作溫度: + 85 C
最低工作溫度: - 25 C
產品類型: Flow Sensors
系列: AWM3000
原廠包裝數量: 5
子類別: Sensors
電源電壓 - 最大值: 15 V
電源電壓 - 最小值: 8 V
每件重量: 10.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9031809090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
9026208000
BRHTS:
85389090
ECCN:
EAR99

AWM Airflow Sensors

Honeywell Sensing & Control AWM Airflow Sensors feature a variety of compact sensors that offer a fast response time to capture full flow events. The sensors all offer analog output. Honeywell Sensing & Control AWM Airflow Sensors offer low power consumption, making them suitable for use in portable devices and battery-powered applications. Other applications include damper control for heating, ventilation, and air conditioning systems, low vacuum control, process control, medical respirators and ventilators, gas applications, and fuel cell controls.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.