B32671P5104K000

EPCOS / TDK
871-B32671P5104K000
B32671P5104K000

製造商:

說明:
薄膜電容器 0.10uF 520volts 10% LS=10mm MKP

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,479

庫存:
4,479 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$19.04 NT$19.04
NT$11.63 NT$116.30
NT$10.30 NT$1,030.00
NT$9.32 NT$4,660.00
NT$8.98 NT$8,980.00
NT$8.50 NT$17,000.00
NT$8.26 NT$206,500.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 薄膜電容器
RoHS:  
0.1 uF
520 VDC
Radial
10 mm (0.394 in)
13 mm (0.512 in)
5 mm (0.197 in)
Power Factor Correction Film Capacitors
10 %
2 Pin
11 mm (0.433 in)
B3267*P* - MKP Power Factor Correction
AEC-Q200
Bulk
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: CN
使用壽命: 200000 Hour
產品類型: Film Capacitors
原廠包裝數量: 1000
子類別: Capacitors
類型: Film Capacitors
零件號別名: B32671P5104K
每件重量: 50 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

B3267*P Series Film Capacitors

B3267*P Series Metallized Polypropylene (MKP) Film Capacitors are approximately 40% smaller in size and offer the same capacitance value when compared to the current product.  The EPCOS B3267*P MKP film capacitors offer capacitance range 0.068µF to 2.2µF, very high ripple and peak current, high-frequency AC operation capability, high voltage capability, excellent self-healing properties, and maximum operating temperature up to 125ºC.

DC Link Capacitors

EPCOS DC Link Capacitors are components for equipment and installations that are operated at high power and are used to convert and control this power. A major feature of their application is that they are capable of carrying peak currents which are much higher than rms currents.