B40910A8826M000

EPCOS / TDK
871-B40910A8826M000
B40910A8826M000

製造商:

說明:
有機聚合鋁電容器 82 uF 63 V 10x10.2 SMD (AEC-Q200)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,422

庫存:
8,422 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$87.04 NT$87.04
NT$53.04 NT$530.40
NT$46.58 NT$2,329.00
NT$42.50 NT$4,250.00
完整捲(訂購多個500)
NT$34.00 NT$17,000.00
NT$30.97 NT$30,970.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 有機聚合鋁電容器
RoHS:  
82 uF
63 VDC
SMD/SMT
10.3 mm (0.406 in)
10.3 mm
Aluminum Electrolytic Capacitors
4000 Hour
20 %
22 mOhms
4 A
+ 140 C
10.2 mm
10 mm (0.394 in)
B40910 - SMD Hybrid
AEC-Q200
Reel
Cut Tape
品牌: EPCOS / TDK
組裝國家: Not Available
擴散國: Not Available
原產國: BR
損耗因數DF: 0.08
泄漏電流: 3 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
零件號別名: B40910A8826M
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

B409x SMD混合鋁電解電容器

TDK B409x SMD Hybrid Aluminum Electrolytic Capacitors include capacitors designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204). This vibration resistance is achieved by four posts that extend from the base plate of the component, stabilizing the can in the event of mechanical shocks and vibrations. The design is offered with part number suffix 100 (standard types: 000), and these components are typically used in demanding automotive and industrial applications. These TDK surface-mount capacitors are available in various voltage ratings, ranging from 25V to 80V, and capacitance values from 56µF to 1100µF.

B40910 Hybrid Aluminum Electrolytic Capacitors

TDK B40910 Hybrid Aluminum Electrolytic Capacitors offer miniaturized dimensions and a long life of 4000 hours at +135°C. These B40910 capacitors feature high ripple current capability, low ESR, and high operating temperature capability of up to 150°C. The capacitors have a surface-mount design, a coated aluminum case, a pressure relief vent, and a minus-pole marking on the case. TDK B40910 capacitors are suitable for demanding applications in industrial and automotive segments.

Hybrid Polymer Aluminum Electrolytic Capacitors

TDK Hybrid Polymer Aluminum Electrolytic Capacitors offer high ripple current and low equivalent series resistance (ESR) across their respective temperature ranges. These devices provide a long useful life with a wide range of capacitance values from 56μF to 2200μF. The B40600 capacitors feature an axial-lead hybrid polymer design, optimized winding construction, and improved electrolyte composition and structure. The B40900, B40910, B40920, B40921, B40930, B40940, and B40950 capacitors are insulated with a coated aluminum case and are suitable for reflow soldering. Both the B40930 and B40940 series also offer a high operating temperature capability of up to +145°C. The TDK capacitor lineup includes AEC-Q200-qualified variants. Typical applications include automotive and industrial electronics.