B65807J0000R608

EPCOS / TDK
871-B65807J0000R608
B65807J0000R608

製造商:

說明:
鐵氧體磁芯和配件 RM6 PC200 100 +30% -20% Sold as set

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,354

庫存:
1,354 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$134.30 NT$134.30
NT$91.80 NT$918.00
NT$77.86 NT$1,946.50
NT$68.34 NT$3,417.00
NT$59.50 NT$5,950.00
NT$56.10 NT$14,025.00
NT$55.76 NT$55,760.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 鐵氧體磁芯和配件
RoHS:  
RM6
Ferrite Cores
Ungapped
RM Core
17.9 mm x 8.2 mm
100 nH
- 20 %, + 30 %
PC200
Blister Pack
品牌: EPCOS / TDK
內徑: 12.4 mm
外長: 17.9 mm
外部寬度: 8.2 mm
產品類型: Ferrite Cores & Accessories
原廠包裝數量: 625
子類別: Ferrites
零件號別名: B65807JR608
每件重量: 11.512 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504909000
CAHTS:
8504909090
USHTS:
8504909610
JPHTS:
850490000
KRHTS:
8504909000
TARIC:
8504901100
MXHTS:
8504909901
ECCN:
EAR99

Ferrite Cores & Accessories

EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

PC200 Ferrite Cores

EPCOS / TDK PC200 Ferrite Cores feature MnZn-based PC200 ferrite material that is characterized by low losses at high frequencies. These cores are developed for power supplies and frequency converters that operate with fast-switching power semiconductors on a SiC or GaN basis. The ferrite core material is optimized for a 700kHz to 4MHz frequency range. EPCOS / TDK PC200 Ferrite Cores reach maximum transmissible power at a 1.8MHz to 2MHz switching frequency and a 100°C operating temperature. PC200 ferrite materials are ideal for transformers based on ring core or planar technologies.