B72.22CLGU.00144

Apacer
908-B72.22CLGU.00144
B72.22CLGU.00144

製造商:

說明:
固態驅動 - SSD PCIe 2242 NVMe Gen3x4 BICS5 1TB

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
4 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,824.70 NT$8,824.70
NT$8,122.94 NT$81,229.40
NT$7,855.70 NT$196,392.50

商品屬性 屬性值 選擇屬性
Apacer
產品類型: 固態驅動 - SSD
RoHS:  
PT220-M242
品牌: Apacer
組裝國家: Not Available
擴散國: Not Available
原產國: TW
封裝: Bulk
產品類型: Solid State Drives - SSD
原廠包裝數量: 1
子類別: Memory & Data Storage
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523802000
TARIC:
8523801000

PT220-M242 PCI Express Flash Drives

Apacer Technology Inc. PT220-M242 PCI Express Flash Drives are designed to deliver exceptionally low latency and outstanding performance in an M.2 2242 mechanical dimensions. These SSDs are fully compliant with the PCIe Gen3 x4 interface and NVMe 1.3 specifications to operate in different power-management modes while consuming low power. The PT220-M242 flash drives are built with a powerful PCIe controller that supports on-the-module ECC as well as an efficient Wear Leveling scheme. These industrial SSDs adopt advanced LDPC ECC engines with 3D NAND flash memory to improve reliability. The PT220-M242 PCI flash drives exhibit flash block management, S.M.A.R.T., TRIM, Hyper Cache technology, DataDefender™, and DataRAID™. Typical applications range from industrial, imaging, gaming, and computing to enterprise markets.