BD82029FVJ-GE2

ROHM Semiconductor
755-BD82029FVJ-GE2
BD82029FVJ-GE2

製造商:

說明:
電源開關IC - 配電 Small Pkg High Side Sw IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
13 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個2500)
NT$12.85 NT$32,125.00
NT$12.65 NT$94,875.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電源開關IC - 配電
RoHS:  
High Side Switch
3 Output
600 mA
90 mOhms
20 ms
20 us
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
BD82029FVJ
Reel
品牌: ROHM Semiconductor
Pd - 功率消耗 : 580 mW
產品: Power Switch ICs
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 2500
子類別: Switch ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4.5 V
零件號別名: BD82029FVJ
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Power Management Switch ICs

ROHM Power Management Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. The switch ICs offer low loss, high efficiency, and a stable and reliable operation. The Power Management Switch IC family includes 1-channel high side, 2-channel high side, load, and controller ICs for high-side NMOSFETs. The devices are ideal for power management in USB memory sticks, PC expansion modules, and other digital devices.

BD820xxFVJ Single Channel High Side Switch ICs

ROHM's BD820xxFVJ Single Channel High Side Switch ICs employ an N-channel power MOSFET with low on-resistance and low supply current for the power supply line of universal serial bus (USB) applications. These each have an over-current detection circuit, thermal shutdown circuit, under-voltage lockout, and soft-start circuit built-in. These devices are ideal for power management in USB memory sticks, expansion modules for PCs, and other digital devices.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.