BGA9C1MN9E6327XTSA1

Infineon Technologies
726-BGA9C1MN9E6327XT
BGA9C1MN9E6327XTSA1

製造商:

說明:
RF放大器 RF MMIC 3 TO 6 GHZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 12000   多個: 12000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個12000)
NT$15.91 NT$190,920.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: RF放大器
4.4 GHz to 5 GHz
1.1 V to 2 V
5.6 mA
19 dB
1 dB
Low Noise Amplifiers
SMD/SMT
SiGe
- 19 dBm
- 7 dBm
- 30 C
+ 85 C
Reel
品牌: Infineon Technologies
產品類型: RF Amplifier
原廠包裝數量: 12000
子類別: Wireless & RF Integrated Circuits
試驗頻率: 4.9 GHz
零件號別名: BGA 9C1MN9 E6327 SP002367712
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

4G/5G Low Noise Amplifiers

Infineon Technologies 4G/5G Low Noise Amplifiers are designed for LTE and 5G, covering a wide frequency range. The 4G/5G Low Noise Amplifiers gain step features the gain and linearity that can adjust to increase the dynamic system range and accommodate changing interference scenarios.

Low Noise Amplifier (LNA) ICs

Infineon Technologies Low Noise Amplifier (LNA) ICs boost data rates and reception quality of wireless applications by utilizing a very low-power signal without significant signal-to-noise ratio degradation. The improved receiver sensitivity enhances user experiences and satisfies market requirements. These highly integrated, small-packaged devices come with ESD protection and low power consumption, which is ideal for battery-operated mobile devices. Users of 4G/5G, GPS, Mobile TV, Wi-Fi, and FM portable devices will enjoy high data-rate reception, fast/precise navigation, and smooth, high-quality streaming even in the worst reception conditions.