BP/FB10-ATR

Bussmann / Eaton
504-BP/FB10-ATR
BP/FB10-ATR

製造商:

說明:
保險絲座 FUSE BLOCK ATR 10-POLE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,597.54 NT$3,597.54
NT$3,532.60 NT$17,663.00
NT$3,418.02 NT$34,180.20
NT$3,284.06 NT$164,203.00
NT$3,224.56 NT$322,456.00
250 報價

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 保險絲座
RoHS:  
FB
Fuse Blocks
Flange
10 Pole
90 A
32 V
Faston
- 40 C
+ 105 C
品牌: Bussmann / Eaton
色彩: Black
照度: Non-Illuminated
IP額定值: IP50
產品類型: Fuse Holders
原廠包裝數量: 5
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99

Bussmann Splash-Proof Fuse Blocks

Eaton Bussmann Splash-Proof Fuse Blocks feature many pole versions, each with its own line and load 1/4” male quick-connect terminal. These fuse blocks are designed for ATM, ATC, and ATR automotive blade fuses. The FB fuse block series include a splash-proof cover that helps to seal out contaminants and a backplate for additional safety and electrical isolation. These FB fuse blocks operate at -40°C to 105°C. The FB fuse block series are designed with a glass-fiber reinforced nylon base and backplate, clear polycarbonate cover, and an oil-resistant rubber seal.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.