BSS138BKWT106

ROHM Semiconductor
755-BSS138BKWT106
BSS138BKWT106

製造商:

說明:
MOSFET Nch 60V 380mA Small Signal MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,315

庫存:
3,315
可立即送貨
在途量:
3,000
預期2026/6/24
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$13.26 NT$13.26
NT$8.16 NT$81.60
NT$5.13 NT$513.00
NT$3.84 NT$1,920.00
NT$3.40 NT$3,400.00
完整捲(訂購多個3000)
NT$2.82 NT$8,460.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
60 V
380 mA
680 mOhms
- 20 V, 20 V
2 V
- 55 C
+ 150 C
300 mW
Enhancement
Reel
Cut Tape
品牌: ROHM Semiconductor
配置: Single
下降時間: 22 ns
互導 - 最小值: 0.5 S
產品類型: MOSFETs
上升時間: 5.2 ns
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 17 ns
標準開啟延遲時間: 4.6 ns
零件號別名: BSS138BKW
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99

BSS138B Nch 60V 400mA Small Signal MOSFETs

ROHM Semiconductor BSS138B Nch 60V 400mA Small Signal MOSFETs are very fast switching with ultra-low-voltage drive (2.5V drive). The MOSFETs feature ESD protection of up to 2kV (HBM). They have Pb-free lead plating and are RoHS compliant.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.