BV1HB020EFJ-CE2

ROHM Semiconductor
755-BV1HB020EFJ-CE2
BV1HB020EFJ-CE2

製造商:

說明:
電源開關IC - 配電 ICs, Power Management, Automotive Intelligent Power Device Single Channel 20 m High Side Switch

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,242

庫存:
2,242 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$64.26 NT$64.26
NT$47.26 NT$472.60
NT$43.18 NT$1,079.50
NT$38.42 NT$3,842.00
NT$36.04 NT$9,010.00
NT$34.68 NT$17,340.00
NT$33.69 NT$33,690.00
完整捲(訂購多個2500)
NT$28.59 NT$71,475.00

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 電源開關IC - 配電
High Side Switch
1 Output
44 mOhms
150 us
100 us
6 V to 28 V
- 40 C
+ 150 C
SMD/SMT
HTSOP-J8
AEC-Q100
Reel
Cut Tape
品牌: ROHM Semiconductor
產品: Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 2500
子類別: Switch ICs
電源電壓 - 最大值: 28 V
電源電壓 - 最小值: 6 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

BV1HBx Automotive High Side Switches

ROHM Semiconductor BV1HBx Automotive High Side Switches integrate an overcurrent load protection and a dual temperature shutdown mechanism. This limits the internal thermal transients and reduces the mechanical stress of the ICs. The BV1HBx switches feature 4V low operating voltage (cranking) and a smart active-clamp circuit to dissipate the magnetic energy while switching off inductive loads. These switches also feature embedded current sense and diagnostic features. These provide real-time load current information and open or short circuit feedback in both the ON and OFF state. A 3V and 5V CMOS-compatible input pin offers direct microcontroller connection without special interfaces or level shifters. The BV1HBx high-side switches operate within the -40°C to 150°C temperature range. Typical applications include driver for resistive, inductive, and capacitive loads, MOSFET, relay, and fuse replacement, and intelligent power devices.