BZE6-2AN

Honeywell
785-BZE6-2AN
BZE6-2AN

製造商:

說明:
限動開關 Limit Switch E6 ENCLOSURES(BZE6)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,626.04 NT$4,626.04
NT$3,880.08 NT$38,800.80
NT$3,847.10 NT$192,355.00
NT$3,830.44 NT$383,044.00
500 報價

商品屬性 屬性值 選擇屬性
Honeywell
產品類型: 限動開關
RoHS:  
Non-Illuminated
SPDT
Plunger
15 A
600 VAC
250 VDC
2.5 N to 6.67 N
1, 3, 4
Screw
Chassis Mount
IP66
執行機構風格: Plunger
品牌: Honeywell
最高工作溫度: + 71 C
最低工作溫度: - 32 C
產品類型: Limit Switches
系列: E6/V6
原廠包裝數量: 10
子類別: Switches
公司名稱: Microswitch
類型: Medium Duty Limit Switch
每件重量: 333.672 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

RN1810 Wi-Fi® Module

Microchip Technology RN1810 Wi-Fi® Module is an ultra-low power, 2.4GHz IEEE 802.11b/g/n surface mount module. The RN1810 small provides a complete Wi-Fi solution with on-board TCP/IP networking stack, cryptographic accelerator, power management subsystem, real-time clock, 2.4GHz transceiver and integrated RF power amplifier. This device is fully-certified, freeing the designer from RF design regulatory compliance testing, providing a faster time to market. The RN1810 is configured with a simple ASCII command language which speeds up prototyping and shortens development time. In the simplest configuration, the module requires only power, ground, and UART Tx and Rx connections.

E6/V6 Medium-Duty Limit Switches

Honeywell E6/V6 Medium-Duty Limit Switches are designed with a micro switch BZ switch, which has a reliable snap spring mechanism. These sealed switches (actuators with boots) are ideal for applications where there could be exposure to liquid and/or particulate environments. The general-purpose E6/V6 switches (actuators without boot seals) are preferred for applications where there will not be exposure to liquid or dust environments. These E6/V6 switches are available with SPDT contacts with maintained or momentary action or DPDT contacts with momentary action.