C1210X222JDGACTU

KEMET
80-C1210X222JDG
C1210X222JDGACTU

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 1000V 2200pF 5% Flex Term

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,790

庫存:
1,790 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$63.92 NT$63.92
NT$39.78 NT$397.80
NT$36.38 NT$1,819.00
NT$32.44 NT$3,244.00
NT$31.08 NT$15,540.00
完整捲(訂購多個1000)
NT$30.63 NT$30,630.00
NT$29.72 NT$59,440.00
NT$29.21 NT$146,050.00
NT$28.87 NT$288,700.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
2200 pF
1 kVDC
C0G (NP0)
5 %
1210
3225
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
3.3 mm (0.13 in)
2.6 mm (0.102 in)
0.78 mm (0.031 in)
General Type MLCCs
SMD Comm C0G HV Flex
Reel
Cut Tape
MouseReel
品牌: KEMET
級別: Class 1
組裝國家: Not Available
擴散國: Not Available
原產國: MX
封裝/外殼: 1210 (3225 metric)
產品類型: Ceramic Capacitors
原廠包裝數量: 1000
子類別: Capacitors
公司名稱: FT-CAP
類型: Surface Mount Multilayer Ceramic Chip Capacitors
零件號別名: C1210X222JDGAC7800
每件重量: 100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

高電壓彈性終端(HV FT-CAP)MLCC

KEMET高電壓彈性終端(HV FT-CAP)MLCC是同時多線程商業用途級別X7R電容器,它結合了高電壓彈性終端技術,以解決MICC主要失效模式中的 曲裂問題。彈性終端技術把板曲應力引離陶瓷體至終端範圍,因此它緩和能導致低IR或短路故障的曲裂。KEMET高電壓彈性終端HV FT-CAPMLCC設有125ºC的最高操作溫度,被視為「溫度穩定裝置」,并且採用寬范圍的電容量要求、低漏電流、高頻率下的低低等效串聯電阻、高達5mm板曲能力及可預測有關時間及電壓的電容改變。HV FT-CAP可選的額定直流電壓有500V、630V、1KV、1.5KV、2KV、2.5KV及3KV,電容量范圍則由100pF至0.1µF。KEMET HV FT-CAP高頻高電壓的性能出色,成為電源及各行業如:電訊、醫療、軍事、航天、半導體及測試/診斷設備等領域的優先選擇。
瞭解更多

High Voltage Flexible Mitigation MLCCs

KEMET High Voltage Flexible Mitigation MLCCs include flexible termination (FT-CAP) technology and are designed to reduce the risk of flex cracks. These solutions offer a 500VDC to 10,000VDC voltage range and include products that are ideal for commercial and automotive applications.

High Voltage X7R FT-CAPs

KEMET High Voltage with Flexible Termination (HV FT-CAP) surface mount MLCCs in X7R dielectric address flex cracking, the primary failure mode of MLCCs, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. The HV FT-CAPs from KEMET offer a voltage range from 500VDC to 3000VDC and low leakage current, exhibit low ESR at high frequencies, and are used as snubbers or filters in applications such as switching power supplies and lighting ballasts. Combined with the stability of an X7R dielectric and designed to accommodate all capacitance requirements, the flex-robust HV FT-CAPs are RoHS compliant, offer up to 5mm of flex-bend capability, and exhibit a predictable change in capacitance with respect to time and voltage.  These devices offer industry-leading CV values, offering a capacitance range from 130pF to 0.33µF and an operating temperature range from -55°C to +125°C.

商用和汽車用SMD高壓MLCC

KEMET Electronics商業及汽車SMD高電壓MLCC採用ArcShield、KPS及CF-LINK專有技術。這些電容器的EIA外殼尺寸範圍為0603至4540,直流電壓額定值高達10,000V。KEMET商用和汽車用SMD高壓MLCC的電容範圍為0.5pF至560nF,操作溫度範圍為-55°C至+125°C。理想應用包括商業、汽車和工業。

High-Voltage ≥500V Capacitors

KEMET High-Voltage ≥500V Capacitors are offered in a variety of form factors, case sizes, dielectrics, and capacitance values. These devices feature MLCC EIA case sizes from 0603 to 6560 and voltage ratings from 500VDC to 10,000VDC. KEMET High-Voltage Capacitors are ideal for commercial, automotive, and industrial applications.

Commercial & Automotive Flex Mitigation MLCCs

KEMET Commercial and Automotive Flex Mitigation MLCCs are designed to reduce the risk of flex cracks. Flexible Termination (FT-CAP) multilayer ceramic capacitors incorporate a unique, flexible termination system that is integrated with the KEMET standard termination materials. Conductive silver epoxy is utilized between the base metal and nickel barrier layers of the KEMET standard termination system in order to establish pliability while maintaining terminal strength, solderability, and electrical performance.