CA18991_LEILA-Y-W-HLD2-WHT

Ledil
928-CA18991YWHLD2WHT
CA18991_LEILA-Y-W-HLD2-WHT

製造商:

說明:
LED鏡頭與組件 -36 wide beam. 14.8 mm high assembly with star-pcb holder, White

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 80

庫存:
80 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$102.00 NT$102.00
NT$71.06 NT$710.60
NT$55.08 NT$5,508.00
NT$47.60 NT$25,704.00
NT$45.22 NT$48,837.60
NT$43.52 NT$109,670.40
NT$41.14 NT$207,345.60

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
21.6 mm
36 deg
LEILA-Y
Reel
品牌: Ledil
組裝國家: Not Available
擴散國: Not Available
原產國: CN
高度: 14.8 mm
原廠包裝數量: 180
子類別: LED Lighting
每件重量: 3.090 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

LEILA-Y Ø21.6mm LED Lenses

Ledil LEILA-Y Ø21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.