CLX6F-AKB-CUWFH3

Cree LED
941-CLX6FAKBCUWFH3
CLX6F-AKB-CUWFH3

製造商:

說明:
單色LED Amber LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,451

庫存:
3,451 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2800)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$12.24 NT$12.24
NT$11.63 NT$116.30
NT$11.29 NT$564.50
NT$10.40 NT$1,040.00
NT$9.45 NT$2,362.50
NT$9.42 NT$4,710.00
完整捲(訂購多個2800)
NT$9.42 NT$26,376.00
47,600 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Cree LED
產品類型: 單色LED
RoHS:  
Amber LEDs
SMD/SMT
PLCC-6
597.5 nm
Amber
14.1 lm
50 mA
2.2 V
110 mW
Colorless
Oval Flat
Diffused
Reel
Cut Tape
MouseReel
品牌: Cree LED
高度: 2.8 mm
長度: 3.5 mm
發光強度: 3.35 cd
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 2800
子類別: LEDs
類型: Single Color LEDs
視角: 100 deg
寬度: 3.4 mm
每件重量: 307 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

CLX6F Standard Color SMD LEDs

Cree LED CLX6F Standard Color SMD LEDs are designed for high reliability and high brightness to work under a wide range of environmental conditions. The CLX6F LEDs are available in different types AKB, BKB, PKW, and RKB in different colors. These SMD color LEDs feature 5V reverse voltage, 5A moisture sensitivity level, IPX8 water-resistant, and mate surface. The CLX6F LEDs operate at a temperature range of -40ºC to 85ºC and storage temperature at -40°C to 100°C. These standard LEDs come in 3.5mm x 3.4mm x 2.8mm dimensions in an industry-standard PLCC6 package. The Cree LED CLX6F LEDs are ideal for channel letter, general backlighting, and illumination applications.