CMJD3500 TR PBFREE

Central Semiconductor
610-CMJD3500TRPBFREE
CMJD3500 TR PBFREE

製造商:

說明:
電流調整器二極管 100V,3.55mA Surface mount Diode-Current Limiting Single

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,916

庫存:
2,916 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2916會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$197.20 NT$197.20
NT$149.26 NT$1,492.60
NT$120.70 NT$12,070.00
NT$107.44 NT$53,720.00
NT$91.80 NT$91,800.00
完整捲(訂購多個3000)
NT$85.34 NT$256,020.00
6,000 報價

商品屬性 屬性值 選擇屬性
Central Semiconductor
產品類型: 電流調整器二極管
RoHS:  
4.1 mA
3.2 V
100 V
- 55 C
+ 150 C
CPL03-CMJD
Reel
Cut Tape
品牌: Central Semiconductor
配置: Single
最小動態阻抗: 20 MOhms
最小彎管阻抗: 20 kOhms
產品類型: Current Regulator Diodes
原廠包裝數量: 3000
子類別: Diodes & Rectifiers
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99

CMJD Current Limiting Diodes

Central Semiconductor CMJD Current Limiting Diodes are designed to meet requirements for devices to maintain a constant current over a wide voltage range. These CMJD diodes are also available in bare die form. The current limiting resistors are required in designs to regulate current and power load circuitry. The desired regulated current can be applied directly to the load without the need for any passive components. This not only ensures that load circuitry has a safe and regulated current, but it allows to design with an almost ideal current source. These diodes feature the low profile (1mm) DFN123F package and are ideal for applications that require a space-saving current limiting diode.