CNX714C200FVW

VCC
593-CNX714C200FVW
CNX714C200FVW

製造商:

說明:
LED 面板安裝指示器 TUFFLED FLEXVOLT PMI 14MM RED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 374

庫存:
374 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$478.72 NT$478.72
NT$394.74 NT$3,947.40
NT$369.24 NT$36,924.00
NT$333.88 NT$166,940.00
NT$333.20 NT$333,200.00
5,000 報價

商品屬性 屬性值 選擇屬性
VCC
產品類型: LED 面板安裝指示器
RoHS:  
Indicators
Red
14 mm
Panel
Wire
Red, Diffused
28 V
1300 mcd
CNX714FV
Bulk
品牌: VCC
組裝國家: Not Available
擴散國: Not Available
原產國: MX
外觀顏色: Red
鏡頭透明度: Diffused
安裝類型: Nut and Washer
產品類型: LED Panel Mount Indicators
原廠包裝數量: 100
子類別: LED Indication
每件重量: 7.233 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531809090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

CNX714FV Series 14mm Panel Mount Indicators

VCC CNX714FV Series 14mm Ruggedized LED FlexVolt™ Panel Mount Indicators are all-in-one indicators with a moisture seal for outdoor applications. The CNX714FV Series utilizes FlexVolt Technology, enabling it to be used with voltages from 5V to 28V. The CNX714FV Series has fast pitch threads that require only one turn for easy assembly. Designed for harsh environments, the CNX714FV is resistant to shock and vibration, and is IP67 / NEMA 6P rated for outdoor applications. The CNX714FV Series provides direct sunlight visibility and a wide viewing angle for maximum light detection.