CP19143_AMY-50-W-C2-WHT

Ledil
928-CP19143AMY50C2WT
CP19143_AMY-50-W-C2-WHT

製造商:

說明:
LED鏡頭與組件 Assembly round 1 Pos 49.9mm (D) 12.98mm(

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 137

庫存:
137 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$183.60 NT$183.60
NT$131.24 NT$1,312.40
NT$106.08 NT$12,729.60
NT$93.16 NT$47,511.60
NT$89.42 NT$91,208.40
NT$86.02 NT$219,351.00

商品屬性 屬性值 選擇屬性
Ledil
產品類型: LED鏡頭與組件
RoHS:  
REACH - SVHC:
LED Lenses
Lens with Holder
49.9 mm
36 deg
AMY-50
Tray
品牌: Ledil
高度: 11 mm
形狀: Round
原廠包裝數量: 30
子類別: LED Lighting
每件重量: 23 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

AMY-50 Chip-On-Board Lenses

Ledil AMY-50 Chip-On-Board Lenses measure 10.7mm high (S2 beam) and are available in a selection of 15-, 18-, 24-, 36-, and 60-degree beams. These lenses are optimized for 9mm LES size Chip-On-Boards (COBs) and are compatible with 6mm to 10mm LES size COBs. The AMY-50 COB lenses are used in applications such as low profile tracking and downlights.

AMY LED Lighting Lenses

Ledil AMY LED照明鏡頭是用於袖珍型燈具的多功能纖薄鏡頭系列。這些鏡頭採用Ø35mm、Ø45mm和Ø70mm直徑,分別針對6mm、10mm和14.5mm LES片上尺寸(COBs)進行優化。AMY鏡頭用於小巧軌道和射燈等應用。