CV-DCF1

Metcal
745-CV-DCF1
CV-DCF1

製造商:

說明:
新型焊接及拆焊站 CHAMBER LINERS 15PK FILTERS 6PK

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,034.56 NT$2,034.56
NT$1,846.20 NT$9,231.00
NT$1,778.88 NT$17,788.80
NT$1,677.56 NT$41,939.00
NT$1,635.74 NT$81,787.00
NT$1,634.04 NT$163,404.00

商品屬性 屬性值 選擇屬性
Metcal
產品類型: 新型焊接及拆焊站
RoHS:  
Accessories
Chamber Liners
15PK Filters
品牌: Metcal
產品類型: Soldering Workstation Equipment
系列: CV
原廠包裝數量: 1
子類別: Solder & Equipment
公司名稱: Connection Validation
每件重量: 7.396 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99

CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.