DMP32D9UFZ-7B

Diodes Incorporated
621-DMP32D9UFZ-7B
DMP32D9UFZ-7B

製造商:

說明:
MOSFET P-Ch 30V 0.35VnC Enh Mode FET -0.2A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 739

庫存:
739
可立即送貨
在途量:
10,000
預期2026/3/18
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個10000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$17.34 NT$17.34
NT$10.68 NT$106.80
NT$6.83 NT$683.00
NT$5.10 NT$2,550.00
NT$4.11 NT$4,110.00
NT$3.60 NT$18,000.00
完整捲(訂購多個10000)
NT$3.26 NT$32,600.00
NT$3.06 NT$61,200.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
X2-DFN0606-3
P-Channel
1 Channel
30 V
200 mA
10 Ohms
- 10 V, 10 V
1 V
350 pC
- 55 C
+ 150 C
390 mW
Enhancement
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
配置: Single
下降時間: 10.5 ns
產品類型: MOSFETs
上升時間: 2.3 ns
系列: DMP32
原廠包裝數量: 10000
子類別: Transistors
晶體管類型: 1 P-Channel
標準斷開延遲時間: 19.9 ns
標準開啟延遲時間: 3.1 ns
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

DMxx Miniature Enhancement Mode MOSFETs

Diode Inc. DMxx Miniature Enhancement Mode MOSFETs are designed to minimize on-state resistance (RDS(ON)). They maintain superior switching performance, making them ideal for high-efficiency power management applications. The DMN31D5UFZ and DMN2990UFZ are N-Channel enhancement mode MOSFETs and the DMP32D9UFZ is a P-Channel Enhancement Mode MOSFET.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.