DQM1-12-S24-S

CUI Inc.
490-DQM1-12-S24-S
DQM1-12-S24-S

製造商:

說明:
DC/DC 轉換器 - 通孔 1W, 10.8-13.2 Vdc input, 24 Vdc, 0.042 A, single regulated output, SIP

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
52
預期2026/4/17
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$97.92 NT$97.92
NT$94.52 NT$472.60
NT$93.16 NT$931.60
NT$90.78 NT$2,269.50
NT$89.08 NT$4,454.00
NT$87.72 NT$8,772.00
NT$86.02 NT$21,505.00
NT$84.32 NT$42,160.00

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
1 W
12 VDC
10.8 VDC
13.2 VDC
24 V
42 mA
3 kV
SIP-5
19.6 mm (0.772 in)
6 mm (0.236 in)
10.1 mm (0.398 in)
Industrial
DQM1-S
品牌: CUI Inc.
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 19.6 mm x 6 mm x 10.1 mm
輸入電壓: 10.8 VDC to 13.2 VDC
最高工作溫度: + 105 C
最低工作溫度: - 40 C
安裝風格: Through Hole
產品: Isolated
子類別: DC-DC Converters
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
ECCN:
EAR99

DQM1-S DC-DC Converters

CUI Inc DQM1-S DC-DC Converters are 1W isolated converters that feature 3000VDC isolation voltage for enhanced safety and noise immunity. These converters offer single and dual regulated outputs with a wide input voltage ranging from 2.97VDC to 26.4VDC. The DQM1-S converters operate over a temperature range of -40°C to 105°C and comply with IEC/EN 62368‑1 safety standards. These converters come in a compact industry‑standard SIP package, making them suitable for space‑constrained designs. The DQM1-S DC-DC converters are ideal for industrial, IoT, and telecommunication applications.