DS50VGPVS-1000

Citel
703-DS50VGPVS-1000
DS50VGPVS-1000

製造商:

說明:
工業突波保護器 Din Rail PV System Surge Suppressor 50kA, 1000Vdc, VG Technology

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,572.24 NT$11,572.24
NT$9,700.88 NT$58,205.28
NT$8,842.04 NT$106,104.48
NT$8,840.68 NT$238,698.36
51 報價

商品屬性 屬性值 選擇屬性
Citel
產品類型: 工業突波保護器
RoHS: N
DC Power
DIN Rail
Screw
1 kVDC
40 kA
- 35 C
+ 85 C
67 mm
54 mm
99 mm
DS50VGPVS
品牌: Citel
產品類型: Industrial Surge Protectors
原廠包裝數量: 3
子類別: Surge Suppressors
公司名稱: CITEL
零件號別名: 480361
每件重量: 331 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536300000
USHTS:
8535400000
ECCN:
EAR99

DS50VGPVS DIN Rail PV DC Power Surge Suppressors

CITEL DS50VGPVS DIN Rail PV DC Power Surge Suppressors are designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. These devices are Type 1CA DC surge protection devices with either a 1000V or 1500V power rating and are wired in series or parallel with the load. The DS50VGPVS devices offer MOV+GSG technology with common and differential mode protection and are ideal for photovoltaic systems.