DXTN07060BFG-7

Diodes Incorporated
621-DXTN07060BFG-7
DXTN07060BFG-7

製造商:

說明:
雙極結晶體管 - BJT Pwr Mid Perf Transistor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,351

庫存:
1,351 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$28.22 NT$28.22
NT$17.51 NT$175.10
NT$11.32 NT$1,132.00
NT$8.67 NT$4,335.00
NT$7.82 NT$7,820.00
完整捲(訂購多個2000)
NT$6.53 NT$13,060.00
NT$6.02 NT$24,080.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 雙極結晶體管 - BJT
RoHS:  
Si
SMD/SMT
PowerDI3333-8
NPN
Single
3 A
60 V
80 V
7 V
200 mV
3.1 W
175 MHz
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
品牌: Diodes Incorporated
連續集電極電流: 3 A
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直流集電極/增益 hfe 最小值: 100
直流電最大增益hFE: 300
產品類型: BJTs - Bipolar Transistors
原廠包裝數量: 2000
子類別: Transistors
每件重量: 30 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
USHTS:
8541290055
TARIC:
8541210000
ECCN:
EAR99

DXTN07x Bipolar Junction Transistors (BJTs)

Diodes Incorporated DXTN07x Bipolar Junction Transistors (BJTs) are offered in smaller, thermally efficient PowerDI®3333-8 packages. These Diodes Incorporated transistors are in a PowerDI3333 surface mount 3.3mm x 3.3mm x 0.8mm package. The package occupies 70% less printed circuit board (PCB) space than the traditional small-outline transistor (SOT223). PowerDI3333 packages increase PCB throughput with wettable flanks, which help facilitate high-speed, automatic optical inspection (AOI) of solder joints. These NPN and PNP transistors can perform functions such as linear or LDO regulation, gate driving of MOSFETs or insulated-gate bipolar transistors (IGBT), and load switches across industrial and consumer applications.