E57-18LE12-A1A

Eaton Electrical
504-E57-18LE12-A1A
E57-18LE12-A1A

製造商:

說明:
近接感測器 - 工業用 18MM EXT RANGE IND PROX 2W AC MICRO

壽命週期:
Mouser新產品

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$17,042.16 NT$17,042.16
NT$14,304.82 NT$71,524.10
NT$13,894.44 NT$138,944.40
NT$13,893.08 NT$347,327.00
50 報價

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 近接感測器 - 工業用
Inductive
12 mm
NC
Panel Mount
Connector
Micro AC
3 Pin
20 VAC
132 VAC
E57
品牌: Eaton Electrical
外殼材料: Stainless Steel
IP額定值: IP67
最高工作溫度: + 70 C
最低工作溫度: - 25 C
產品類型: Proximity Sensor
原廠包裝數量: 1
子類別: Sensors
每件重量: 65.227 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Proximity Sensors

Eaton Electrical Proximity Sensors include a range of inductive and capacitive proximity sensors. Inductive sensors are immune to dirt, grease, and other adverse conditions. These proximity sensors can detect metallic targets through non-metallic barriers and lightweight or small objects that are undetectable by mechanical limit switches. Eaton capacitive proximity sensors detect both metallic and nonmetallic targets. These capacitive sensors are ideal for liquid level control and sensing powdered or granulated material.

E57 Inductive Proximity Sensors

Eaton Electrical E57 Inductive Proximity Sensors are available in various diameters, such as 8mm, 12mm, 18mm, and 30mm. These sensors feature 10VDC to 48VDC DC input voltage ranges, a stainless-steel body, and short-circuit protection. The E57 proximity sensors include a laser-engraved label and a 360-degree LED indicator. These proximity sensors are ideal for industrial applications and extreme temperatures or environments with high-pressure washdowns.