E8124-010-01

Pulse Electronics
673-E8124-010-01
E8124-010-01

製造商:

說明:
USB 連接器 USB 3.1 TYPE C 5G Mid Mount

壽命週期:
向工廠驗證狀態:
壽命週期資訊不明確。獲取報價以驗證製造商對該部件編號的供貨情形。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 277

庫存:
277 可立即送貨
數量超過277會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$101.66 NT$101.66
NT$86.36 NT$863.60
NT$77.18 NT$1,929.50
NT$73.44 NT$7,344.00
NT$69.02 NT$17,255.00
NT$65.62 NT$32,810.00
NT$62.56 NT$62,560.00
NT$60.86 NT$304,300.00
完整捲(訂購多個9000)
NT$60.86 NT$547,740.00

商品屬性 屬性值 選擇屬性
Pulse
產品類型: USB 連接器
RoHS:  
USB Type C Connectors
Receptacle (Female)
USB 3.1
Solder Pin
24 Contact
1 Port
5 A
Right Angle
Panel Mount
Reel
Cut Tape
品牌: Pulse Electronics
觸點电镀: Gold
特徵: Mid-Mount
絕緣電阻: 100 MOhms
最高工作溫度: + 85 C
最低工作溫度: - 55 C
產品類型: USB Connectors
原廠包裝數量: 9000
子類別: USB Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

USB 3.1 Type-C Connectors

Pulse Electronics USB 3.1 Type-C Connectors have up to 10Gbps data rate and up to 100W of power. These Connectors have high volume production capability and support data, audio, and video. USB Type-C™ specification offers a small reversible-plug connector which makes it easy to connect to the devices. These connectors are available in mid-mount and top-mount configurations with a roadmap to add additional form factors. Applications include industrial, test, network, medical equipment, automotive infotainment, charging devices, security cameras, IFE, and TVs.