EFM32GG330F512G-E-QFN64R

Silicon Labs
634-32GG330F512-E-T
EFM32GG330F512G-E-QFN64R

製造商:

說明:
ARM微控制器 - MCU 512k Flash, 128k RAM, USB, AES

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,673

庫存:
1,673 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1673會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$423.98 NT$423.98
NT$351.22 NT$3,512.20
NT$327.76 NT$8,194.00
NT$299.20 NT$29,920.00
NT$284.92 NT$71,230.00
NT$275.74 NT$137,870.00
NT$267.92 NT$267,920.00
完整捲(訂購多個3000)
NT$259.08 NT$777,240.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: ARM微控制器 - MCU
RoHS:  
EFM32GG
SMD/SMT
QFN-64
ARM Cortex M3
512 kB
32 bit
12 bit
48 MHz
52 I/O
128 kB
1.98 V
3.8 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Silicon Labs
DAC解析度: 12 bit
數據存儲器類型: RAM
接口類型: I2C, SPI, UART, USB
濕度敏感: Yes
定時器/計數器數目: 4 x 16 bit
產品: MCU+DSP+FPUs
產品類型: ARM Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 3000
子類別: Microcontrollers - MCU
公司名稱: EFM32
監察定時器: Watchdog Timer
每件重量: 350.017 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

EFM32 Giant Gecko 32-Bit Microcontrollers

Silicon Labs EFM32 Giant Gecko 32-Bit Microcontrollers are part of the world's most energy-friendly microcontrollers and will provide Flash memory configurations up to 1024KB with the added option of embedded USB connectivity, direct-drive TFT, EBI and CPU speeds up to 48 MHz. All Giant MCUs include the same autonomous, low-energy peripherals found in the Gecko family, like AES encryption, Pulse Counter, Low Energy UARTs in addition to the Low Energy Sensor interface LESENSE and on-chip Operational Amplifiers. These devices target energy-sensitive applications with high memory requirements and connectivity requirements.