EKHF451ELL121ML35S

Chemi-Con
661-EKHF451L121ML35S
EKHF451ELL121ML35S

製造商:

說明:
鋁質電解電容器 - 徑向插件式 120uF 450V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 341

庫存:
341 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$129.54 NT$129.54
NT$97.24 NT$972.40
NT$89.76 NT$4,488.00
NT$80.24 NT$8,024.00
NT$77.52 NT$38,760.00
NT$71.06 NT$71,060.00
NT$69.02 NT$138,040.00
NT$67.32 NT$336,600.00

商品屬性 屬性值 選擇屬性
Chemi-Con
產品類型: 鋁質電解電容器 - 徑向插件式
RoHS:  
120 uF
450 VDC
16 mm
35 mm
7.5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
810 mA
- 40 C
+ 105 C
Straight
Radial
KHF
品牌: Chemi-Con
組裝國家: Not Available
擴散國: Not Available
原產國: JP
損耗因數DF: 0.2
產品類型: Electrolytic Capacitors
原廠包裝數量: 500
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KHF Aluminum Electrolytic Capacitors

Chemi-Con KHF Aluminum Electrolytic Capacitors feature a downsized, high ripple design and a voltage range of 400VDC to 450VDC. These capacitors are non-solvent-resistant, with a capacitance range of 18 μF to 270 μF and a wide temperature range of -40°C to +105°C. Chemi-Con KHF Capacitors are RoHS2-compliant, offer 3000h of ripple current endurance, and are ideal for low-profile power supply applications.

KHF Miniature Aluminum Electrolytic Capacitors

Chemi-Con KHF Miniature Aluminum Electrolytic Capacitors (AECs) are radial-leaded and offer 3000 hours at +105°C endurance with ripple current. Chemi-Con KHF AECs feature a rated voltage range from 400VDC to 450VDC and a 33μF to 150μF capacitance range. The series is designed for use in low-profile power supplies.