EKMS161VSN102MQ35S

Chemi-Con
661-EKMS161V102MQ35S
EKMS161VSN102MQ35S

製造商:

說明:
鋁質電解電容器 - 嵌入式 160Volts 1000uF 20% Tol.

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 63

庫存:
63 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$168.64 NT$168.64
NT$136.68 NT$1,366.80
NT$133.62 NT$6,681.00
NT$98.94 NT$9,894.00
NT$82.62 NT$49,572.00

商品屬性 屬性值 選擇屬性
Chemi-Con
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
1000 uF
160 VDC
25.4 mm (1 in)
35 mm (1.378 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
3000 Hour
20 %
2.4 A
- 25 C
+ 105 C
2 Pin
KMS
Bulk
品牌: Chemi-Con
產品類型: Electrolytic Capacitors
原廠包裝數量: 200
子類別: Capacitors
終端類型: Snap In
公司名稱: KMS
零件號別名: EET-HC2C102JA EET-HC2C102CA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

KMS Aluminum Electrolytic Capacitors

Chemi-Con KMS Aluminum Electrolytic Capacitors are large capacitance capacitors designed for solar power generation. These snap-in capacitors have been downsized and offer an operating temperature range of up to +105°C. Chemi-Con KMS Capacitors feature a capacitance range from 47µF to 3300µF, a rated voltage range from 160V to 500V, and 3000 hours of endurance at +105°C with higher ripple current than the KMM series.