ELBG350ELL402ALP1S

Chemi-Con
661-BG350L402ALP1S
ELBG350ELL402ALP1S

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 4000uF 35V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
4 mF
35 VDC
16 mm
35.5 mm
General Purpose Electrolytic Capacitors
1000 Hour
30 %
3.5 A
23 mOhms
- 55 C
+ 105 C
Cut
Radial
LBG
AEC-Q200
Brand: Chemi-Con
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGB Miniature Aluminum Electrolytic Capacitors

Chemi-Con LGB Miniature Aluminum Electrolytic Capacitors are designed for airbag applications and feature high capacitance, low impedance, and good low-temperature behavior. Chemi-Con LGB Capacitors offer endurance with a ripple current of 5000 hours at +105°C. The series is a solvent-resistant type and AEC-Q200 compliant.

In Stock: 420

Stock:
420 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$133.72 NT$133.72
NT$93.93 NT$939.30
NT$75.29 NT$3,764.50
NT$69.55 NT$6,955.00
NT$59.15 NT$29,575.00