EMP11FHT2R

ROHM Semiconductor
755-EMP11FHT2R
EMP11FHT2R

製造商:

說明:
小訊號開關二極管 Discrete Semiconductors, Diodes, High-speed switching, 80V, 100mA, 2 Pair Anode Common Switching Diode for Automotive

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,165

庫存:
7,165 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過7165會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$20.08 NT$20.08
NT$14.77 NT$147.70
NT$9.97 NT$997.00
NT$7.21 NT$3,605.00
NT$6.13 NT$6,130.00
NT$5.56 NT$13,900.00
NT$4.45 NT$22,250.00
完整捲(訂購多個8000)
8,000 報價

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 小訊號開關二極管
RoHS:  
Switching Diodes
SMD/SMT
SOT-563-6
80 V
4 A
300 mA
Quad
4 ns
1.2 V
100 nA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
品牌: ROHM Semiconductor
最大二極管電容: 3.5 pF
Pd - 功率消耗 : 150 mW
產品類型: Diodes - General Purpose, Power, Switching
原廠包裝數量: 8000
子類別: Diodes & Rectifiers
零件號別名: EMP11FH
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合規守則
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
原產地分類
原產國:
泰國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Automotive Switching Diodes

ROHM Automotive Switching Diodes are AEC-Q101-qualified high-reliability diodes. These diodes offer a reverse voltage range between 35V to 200V and 0.1A to 0.215A average rectified current forward range. The Automotive Switching Diodes feature a 1V to 1.25V low forward voltage range and provide high-speed switching. These diodes are available in UMD6, EMD3F, VMD3, UMD3F, SMD3, SOT-23, and VMN2 packages.

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.