EVKT-USBI2C-02

Monolithic Power Systems (MPS)
946-EVKT-USBI2C-02
EVKT-USBI2C-02

製造商:

說明:
介面開發工具 USB to I2C Dongle Kit, includes one USB to I2C Dongle, USB Cable, and Ribbon Cable

庫存量: 59

庫存:
59
可立即送貨
在途量:
52
預期2026/3/5
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,743.18 NT$1,743.18

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
USB to I2C/PMBus
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: I2C, USB
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 397 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

EVKT-USBI2C-02 USB to I2C/PMBus Dongle

Monolithic Power Systems (MPS) EVKT-USBI2C-02 USB to I2C/PMBus Dongle is a required communication kit to connect MPS I2C and PMBus Evaluation Boards to a PC. The evaluation board connects to the EVKT-USBI2C-02 using a 3-pin or 10-pin ribbon cable. The EVKT-USBI2C-02 then connects to the PC using a standard USB cable. The Virtual Bench Pro and I2C GUI tools can then be used to view and program the parameters of the target IC on the evaluation board.