EXN-23412-PCB

Bud Industries
563-EXN-23412-PCB
EXN-23412-PCB

製造商:

說明:
電氣外殼配件 Printed Circuit Board 6.29 x 5.98" (Fits EXN-23365)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$853.06 NT$853.06
NT$852.72 NT$4,263.60
NT$754.12 NT$7,541.20

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 電氣外殼配件
RoHS:  
Accessories
Printed Circuit Board
6.29 in
0.06 in
5.98 in
品牌: Bud Industries
產品類型: Electrical Enclosures
系列: EXN
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 2.268 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3923100000
CAHTS:
8534000019
USHTS:
8534000040
TARIC:
8534001900
ECCN:
EAR99

EXN Extruded Aluminum IP66 PCB Enclosures

Bud Industries EXN Extruded Aluminum IP66 PCB Enclosures combine esthetics and functionality, while providing IP66 Rated protection in a wide variety of sizes and colors. EXN Enclosures are ideal for fitted PCB And external mounting brackets, and may be used as a free-standing unit. The EXN series is available with polycarbonate or aluminum die-cast covers. and is suitable for a vast array of applications that may require an opaque, clear, IR, or very durable metallic cover.