FC0H474ZFTBR32-SS

KEMET
80-FC0H474ZFTBR32-SS
FC0H474ZFTBR32-SS

製造商:

說明:
超級電容 5.5V 0.47F -20/+80% Tape Width=32mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40
可立即送貨
在途量:
1,400
預期2026/6/22
1,800
預期2026/7/7
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個200)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$253.64 NT$253.64
NT$188.36 NT$1,883.60
NT$158.44 NT$7,922.00
NT$111.86 NT$11,186.00
完整捲(訂購多個200)
NT$111.86 NT$22,372.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 超級電容
RoHS:  
470000 uF
5.5 VDC
SMD/SMT
16 mm (0.63 in)
9.5 mm
16.3 mm
13 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
9.5 mm
FC
Reel
Cut Tape
MouseReel
品牌: KEMET
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 200
子類別: Capacitors
類型: Cylindrical
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532290000
TARIC:
8532290000
CAHTS:
8532100000
USHTS:
8532290040
JPHTS:
8532100006
KRHTS:
8532100000
BRHTS:
85321000
ECCN:
EAR99

FC & FCR Series Supercapacitors

KEMET FC and FCR Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components suited for high energy storage applications. These supercapacitors are constructed specifically for reflow soldering to facilitate direct attachment to a printed circuit board (PCB). The FC and FCR supercapacitors are maintenance-free and highly reliable against liquid leakage. These supercapacitors are available in surface mount packages without holders.