FCS0V224ZFTBR24

KEMET
80-FCS0V224ZFTBR24
FCS0V224ZFTBR24

製造商:

說明:
超級電容 3.5V 0.22F -20/80% Tape Width=24mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,975

庫存:
8,975
可立即送貨
在途量:
5,000
預期2026/3/30
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$132.60 NT$132.60
NT$88.40 NT$884.00
NT$79.56 NT$3,978.00
NT$72.76 NT$7,276.00
NT$67.66 NT$33,830.00
完整捲(訂購多個1000)
NT$64.60 NT$64,600.00
NT$59.50 NT$297,500.00
10,000 報價
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 超級電容
RoHS:  
220000 uF
3.5 VDC
SMD/SMT
10.7 mm (0.421 in)
5.5 mm
10.8 mm
50 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
5.5 mm
FCS
Reel
Cut Tape
MouseReel
品牌: KEMET
組裝國家: Not Available
擴散國: Not Available
原產國: TH
產品類型: Supercapacitors / Ultracapacitors
原廠包裝數量: 1000
子類別: Capacitors
類型: Cylindrical
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532290000
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
EAR99

FC & FCR Series Supercapacitors

KEMET FC and FCR Series Supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are surface mount type components suited for high energy storage applications. These supercapacitors are constructed specifically for reflow soldering to facilitate direct attachment to a printed circuit board (PCB). The FC and FCR supercapacitors are maintenance-free and highly reliable against liquid leakage. These supercapacitors are available in surface mount packages without holders.