FDA2-25489QBLT4F

Qualtek
562-FDA2-25489QBLT4F
FDA2-25489QBLT4F

製造商:

說明:
AC風扇 AC FAN 254x89mm Ball 230VAC TERM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,893.68 NT$3,893.68
NT$3,431.96 NT$41,183.52
NT$3,321.12 NT$99,633.60

商品屬性 屬性值 選擇屬性
Qualtek
產品類型: AC風扇
RoHS:  
Axial
254 mm
89 mm
254 mm
230 VAC
440 CFM (12.5 m3/min)
Ball
52 dBA
1650 RPM
32 W
Aluminum
Quick Connect Terminal
FDA2-25489
品牌: Qualtek
電流類型: AC
壓力類型: 6.1 mmAq, 7.8 mmAq
產品類型: AC Fans
原廠包裝數量: 6
子類別: Fans, Blowers & Accessories
每件重量: 2.75 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

FDA2 (HPLC) AC Axial Fans

Qualtek Electronics FDA2 (HPLC) AC Axial Fans utilize a proprietary external rotor motor that reduces copper windings and cost while increasing reliability and performance. These fans are available with IP55, IP56, IP56M, and Salt Spray/Salt Fog GR487 rated protection.

AC, DC, and HPLC AC Axial Fans

Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities, assuring high-quality standards with large production capabilities. Qualtek Electronics AC and DC fans are offered in four bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with various speeds. AC fans are available from 115VAC to 230VAC and sizes from 60mm to 280mm. DC fans are available from 3.3VDC to 60VDC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.