FDB86563-F085

onsemi
512-FDB86563_F085
FDB86563-F085

製造商:

說明:
MOSFET 60V, 110A, 1.6mO, D2PAK<BR> N-Channel PowerTrench

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,238

庫存:
2,238 可立即送貨
工廠前置作業時間:
43 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個800)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$162.52 NT$162.52
NT$107.78 NT$1,077.80
NT$76.50 NT$7,650.00
完整捲(訂購多個800)
NT$58.48 NT$46,784.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-2
N-Channel
1 Channel
60 V
110 A
3.2 mOhms
- 20 V, 20 V
2 V
126 nC
- 55 C
+ 175 C
333 W
Enhancement
AEC-Q101
PowerTrench
Reel
Cut Tape
MouseReel
品牌: onsemi
配置: Single
下降時間: 60 ns
產品類型: MOSFETs
上升時間: 110 ns
系列: FDB86563_F085
原廠包裝數量: 800
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 79 ns
標準開啟延遲時間: 28 ns
零件號別名: FDB86563_F085
每件重量: 4 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Automotive N-Channel MOSFETs

onsemi Automotive N-Channel MOSFETs are AEC-Q101 qualified power MOSFETs that are optimized for use in automotive applications. They feature UIS capability and are ROHS compliant. Typical applications for onsemi Automotive N-Channel MOSFETs include automotive engine control, PowerTrain management, solenoid, motor drive, and a primary switch for 12V systems.

Automotive Solutions

onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.