FDBL86361-F085

onsemi
512-FDBL86361F085
FDBL86361-F085

製造商:

說明:
MOSFET 80V, 300A, 1.1 mO, TO-LL<BR>N-Channel PowerTrench

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,898

庫存:
1,898
可立即送貨
在途量:
2,000
預期2026/4/8
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$222.70 NT$222.70
NT$147.90 NT$1,479.00
NT$112.88 NT$11,288.00
NT$111.86 NT$111,860.00
完整捲(訂購多個2000)
NT$92.14 NT$184,280.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-LL8-8
N-Channel
1 Channel
80 V
300 A
1.1 mOhms
- 20 V, 20 V
2 V
172 nC
- 55 C
+ 175 C
429 W
Enhancement
AEC-Q101
PowerTrench
Reel
Cut Tape
MouseReel
品牌: onsemi
配置: Single
下降時間: 48 ns
產品類型: MOSFETs
上升時間: 73 ns
系列: FDBL86361_F085
原廠包裝數量: 2000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 87 ns
標準開啟延遲時間: 42 ns
零件號別名: FDBL86361_F085
每件重量: 850.050 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Automotive N-Channel MOSFETs

onsemi Automotive N-Channel MOSFETs are AEC-Q101 qualified power MOSFETs that are optimized for use in automotive applications. They feature UIS capability and are ROHS compliant. Typical applications for onsemi Automotive N-Channel MOSFETs include automotive engine control, PowerTrain management, solenoid, motor drive, and a primary switch for 12V systems.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.  

Automotive Solutions

onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.