FDBL86366-F085

onsemi
512-FDBL86366_F085
FDBL86366-F085

製造商:

說明:
MOSFET N-Channel Power Trench MOSFET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,715

庫存:
2,715 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$143.48 NT$143.48
NT$94.52 NT$945.20
NT$66.64 NT$6,664.00
NT$60.86 NT$30,430.00
NT$57.46 NT$57,460.00
完整捲(訂購多個2000)
NT$56.78 NT$113,560.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
onsemi
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-LL8-8
N-Channel
1 Channel
80 V
220 A
6.1 mOhms
- 20 V, 20 V
2 V
86 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q101
PowerTrench
Reel
Cut Tape
MouseReel
品牌: onsemi
配置: Single
下降時間: 17 ns
產品類型: MOSFETs
上升時間: 34 ns
系列: FDBL86366_F085
原廠包裝數量: 2000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 40 ns
標準開啟延遲時間: 30 ns
零件號別名: FDBL86366_F085
每件重量: 850.050 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Automotive N-Channel MOSFETs

onsemi Automotive N-Channel MOSFETs are AEC-Q101 qualified power MOSFETs that are optimized for use in automotive applications. They feature UIS capability and are ROHS compliant. Typical applications for onsemi Automotive N-Channel MOSFETs include automotive engine control, PowerTrain management, solenoid, motor drive, and a primary switch for 12V systems.

Automotive Solutions

onsemi Automotive Solutions deliver performance, fuel economy and emission levels for today's and the future's vehicles. onsemi has a 50-year legacy as a worldwide automotive semiconductor supplier with leading-edge IGBTs, MOSFETs, ignition IGBTs, injector drivers, gate drivers, and power modules. These onsemi high-quality, power-efficient components are used in engine management, electric power-assisted steering (EPAS), motor drives, traction inverters, chargers, DC-DC converters, PTC heaters, and other systems.