FH40-64S-0.5SV

Hirose Connector
798-FH40-64S-0.5SV
FH40-64S-0.5SV

製造商:

說明:
FFC和FPC連接器 0.5mm 64P VERT FPC SMT GOLD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 320

庫存:
320 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$140.08 NT$140.08
NT$114.24 NT$1,142.40
NT$99.28 NT$2,482.00
NT$93.16 NT$9,316.00
NT$92.82 NT$23,205.00
NT$88.40 NT$44,200.00
完整捲(訂購多個1000)
NT$85.68 NT$85,680.00
NT$80.58 NT$161,160.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Hirose Electric
產品類型: FFC和FPC連接器
RoHS:  
Board Mount
64 Position
0.5 mm
SMD/SMT
Vertical
FH40
Reel
Cut Tape
MouseReel
品牌: Hirose Connector
產品類型: FFC & FPC Connectors
原廠包裝數量: 1000
子類別: FFC & FPC Connectors
零件號別名: 580-2102-0-00
每件重量: 130 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Hirose Electric FH40 0.5mm間距FPC垂直連接器

Hirose Electric FH40 0.5mm間距FPC垂直連接器具有強大的制動器結構和簡單的FPC插入,可較早期系列的傳統FPC連接器減少30%的連接工時。這些無鹵素、垂直連接器設計用於即使在惡劣操作環境亦可使用FPC提供可靠的機械和電氣連接,採用Hirose的創新制動器模式,使FPC插入連接相同運動、側邊接收器以確保精確的 FPC插入,具有接觸確認鎖定的公認「翻轉鎖定」旋轉制動器設計確保安全連接,獨特的終端樣式用於保持制動器。此外,這些連接器兼容標準0.3mm厚度的FPC,並擁有5.8mm的板上高度。這些高度可靠和耐用的連接器具有0.5A DC額定電流、50 Vms AC、-40至+85⁰C操作溫度範圍、-10至+50⁰C儲存溫度範圍、100V DC時最低50MΩ、150Vrms AC/分鐘時無閃絡或絕緣擊穿、 最高50mΩ,20個循環無損壞、破裂或部件褪色。Hirose Electric FH40 0.5mm間距FPC垂直連接器的應用為導航、汽車音訊、筆記型電腦、DVD播放器、DVD錄製機、LCD、LCD電視、PDP、數碼電視、PPC及周邊設備。
暸解更多
查看所有Hirose FPC連接器

FFC/FPC Connectors

Hirose FFC/FPC Connectors are ideal when small centerline spacing makes larger wire-to-board connections impractical. Hirose FFC/FPC Connectors meet the demands for smaller centerline or pitch spacing, lower profile, and lighter interconnect solutions. These connectors provide reliable connections with a rotating actuator to secure the cable termination and a robust lock structure with a unique contact design.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.