FH8065301567416S R3V2

Intel
607-65301567416SR3V2
FH8065301567416S R3V2

製造商:

說明:
CPU - 中央處理器 Intel Atom Processor E3815 (512K Cache, 1.46 GHz) FC-BGA13F, Tray

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,258.34 NT$1,258.34
NT$1,173.00 NT$11,730.00
NT$1,139.34 NT$28,483.50
NT$1,103.98 NT$110,398.00
NT$1,071.34 NT$267,835.00
500 報價

商品屬性 屬性值 選擇屬性
Intel
產品類型: CPU - 中央處理器
RoHS:  
Embedded Processors
Intel Atom E3815
64 bit
1 Core
FCBGA-1170
1.467 GHz
512 kB
Intel Atom
Bay Trail
E3815
- 40 C
+ 110 C
Tray
品牌: Intel
組裝國家: Not Available
擴散國: Not Available
原產國: VN
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: CPU - Central Processing Units
系列: E3800
原廠包裝數量: 1
子類別: Embedded Processors & Controllers
公司名稱: Atom
零件號別名: 962771
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C

E3800 Atom處理器

Intel's E3800 Atom Processor family is based on the Silvermont microarchitecture, and utilizes Intel's industry-leading 22nm process technology with 3-D Tri-Gate transistors to deliver significant improvements in computational performance and energy-efficiency in intelligent systems. It is the first system-on-chip (SoC) designed for intelligent systems, delivering outstanding compute, graphical and media performance while operating in an extended range of thermal conditions. Highlights include high I/O connectivity, integrated memory controller, virtualization, Error Correcting Code (ECC), and built-in security capabilities with a thermal design power (TDP) range of 5W to 10W. This product family is ideal for efficient imaging workflows, digital signage with secure content delivery, visually appealing interactive clients (interactive kiosks, intelligent vending, ATM and point-of-sale (POS) terminals, portable medical devices, industrial control systems, and in-vehicle infotainment (IVI) systems.
Learn More