FK20X7R1H475K

TDK
810-FK20X7R1H475K
FK20X7R1H475K

製造商:

說明:
多層陶瓷電容器MLCC - 引線電容器 SUGGESTED ALTERNATE 810-FG26X7R1H475KRT6

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 880

庫存:
880 可立即送貨
工廠前置作業時間:
40 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$32.98 NT$32.98
NT$16.52 NT$165.20
NT$15.06 NT$1,506.00
NT$12.55 NT$6,275.00
NT$11.80 NT$11,800.00
NT$10.98 NT$27,450.00
NT$10.51 NT$52,550.00
NT$10.44 NT$261,000.00

商品屬性 屬性值 選擇屬性
TDK
產品類型: 多層陶瓷電容器MLCC - 引線電容器
RoHS:  
FK
Radial
4.7 uF
50 VDC
X7R
10 %
5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
7 mm
5.5 mm
4 mm
Bulk
品牌: TDK
引線直徑: 0.5 mm
引線式樣: Inside Kink
產品類型: Ceramic Capacitors
原廠包裝數量: 500
子類別: Capacitors
類型: Dipped Radial Lead Commercial Grade
零件號別名: FK20X7R1H475KR000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

FK Dipped Radial Ceramic Capacitors

TDK FK General and Mid-Voltage Dipped Radial Ceramic Capacitors provide large electrostatic capacity while maintaining a high level of reliability. FK capacitors feature a residual inductance that is small and provides good frequency characteristics. TDK FK series features leads that are formed with a kink to achieve consistent insertion heights and facilitate the release of gases during soldering for dramatically improved solderability.