FM022208-10K12

Xtreme Cable
678-FM022208-10K12
FM022208-10K12

製造商:

說明:
乙太網路線纜/網路線纜 1-TPJ 23AWG + 20AWG 4C; WB; Kevlar; PU; PRC PER FT

壽命週期:
Mouser新產品
此產品可能需要額外文件才能出口至美國境外。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
4,990
預期2026/7/17
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$408.00 NT$408.00
NT$361.76 NT$3,617.60
NT$347.82 NT$8,695.50
NT$333.88 NT$16,694.00
NT$315.52 NT$31,552.00
NT$287.64 NT$71,910.00
NT$268.94 NT$134,470.00
完整捲(訂購多個5000)
NT$268.60 NT$1,343,000.00

商品屬性 屬性值 選擇屬性
Winchester Interconnect
產品類型: 乙太網路線纜/網路線纜
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
Ethernet Cable
Green
Reel
Cut Tape
600 V
品牌: Xtreme Cable
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼材料: Rigid Polyurethane (PUR)
產品類型: Ethernet Cables / Networking Cables
屏蔽: Unshielded
原廠包裝數量: 5000
子類別: Cable Assemblies
公司名稱: Xtreme-Net
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544490090
USHTS:
8544499000
JPHTS:
854449099
BRHTS:
85444900
ECCN:
8A992.e

Xtreme-Net® Deepwater Ethernet Cables

Xtreme Cable Xtreme-Net® Deepwater Ethernet Cables are designed to endure harsh undersea conditions up to 10,000PSI. Tested per TIA/EIA-568B standards, these cables offer minimal deviation of <2%, even under 6000PSI, ensuring consistent performance and high-speed Ethernet data transmission. Sustained data rates range from 100Mbps for fast Ethernet to 1000Mbps for Gigabit Ethernet, providing reliable connectivity within specified length constraints. Constructed with formulated, high-temperature "Xtreme" grade polyurethane, these cables have excellent abrasion and cut resistance, low coefficient of friction, and good flexibility with overmold compatibility. Xtreme Cable Xtreme-Net Deepwater Ethernet Cables are extensively tested and validated to meet TIA/EIA-568B industry Ethernet standards.