FR11FR520K2

Amphenol Positronic
276-FR11FR520K2
FR11FR520K2

製造商:

說明:
標準環形連接器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 25   多個: 25
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,341.98 NT$33,549.50
NT$1,297.44 NT$64,872.00
NT$1,265.82 NT$126,582.00

商品屬性 屬性值 選擇屬性
Positronic
產品類型: 標準環形連接器
Receptacles
20 Position
Socket (Female)
11
Panel
Solder
Gold
Bulk
品牌: Amphenol Positronic
色彩: Black
觸點材料: Copper Alloy
易燃性等級: UL 94 V-0
插座類型: Female
外殼材料: Polyester
配合週期: 500 Cycles
配對樣式: Threaded
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: In-Line
原廠包裝數量: 25
子類別: Circular Connectors
額定電壓: 600 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8536694020
ECCN:
EAR99

Front Runner Circular Connectors

Positronic Front Runner Circular Connectors are high-performance, lightweight, composite connectors with crimp removable contacts and printed board straight and right angle terminations. These connectors feature 16 contact arrangements and easy contact servicing with rear insertion or front release of removable contacts. The front runner circular connectors offer 5GΩ insulation resistance, 13A contact current rating, 300Vrms working voltage, and 300Vrms to 1800Vrms proof voltage range. These circular connectors operate within the -55°C to 125°C temperature range and confirm IEC IP67 ratings. Typical applications include medical, off-highway, industrial, and avionics applications.