FW10A5R10JA

Bourns
652-FW10A5R10JA
FW10A5R10JA

製造商:

說明:
線繞電阻器 - 透孔 5.1ohm 1WATT 5% AXIAL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,106

庫存:
1,106 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$14.96 NT$14.96
NT$9.52 NT$95.20
NT$7.17 NT$179.25
NT$6.39 NT$639.00
NT$5.54 NT$1,385.00
NT$4.93 NT$2,465.00
完整彈藥背包(訂購多個1000)
NT$3.94 NT$3,940.00
NT$3.74 NT$14,960.00
NT$3.64 NT$29,120.00

商品屬性 屬性值 選擇屬性
Bourns
產品類型: 線繞電阻器 - 透孔
RoHS:  
5.1 Ohms
1 W
240 V
5 %
Axial
200 PPM / C
12 mm
5.5 mm
- 55 C
+ 155 C
FW
Ammo Pack
品牌: Bourns
安裝風格: PCB Mount
產品類型: Wirewound Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Wirewound
每件重量: 327 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

FW Fusible Wirewound Power Resistors

Bourns FW Series Fusible Wirewound Power Resistors are designed to fuse under abnormal conditions such as sudden surges in voltage or circuit malfunctions. The Bourns FW series fusible wirewound power resistors will fuse upon application of 120V or 240V.  The axial leaded resistors feature 5% tolerance, 10Ω resistance, and 1W, 2W, 3W, 5W, or 7W rating. Bourns FW Series Fusible Wirewound Power Resistors are ideal for metering, lighting, inverters, and White Goods.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.