GU-32829-000

Knowles
721-GU-32829-000
GU-32829-000

製造商:

說明:
揚聲器及變頻器 RECEIVER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 86

庫存:
86 可立即送貨
數量超過86會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,736.04 NT$1,736.04
NT$1,346.06 NT$13,460.60
NT$1,221.96 NT$30,549.00
NT$1,187.28 NT$59,364.00
NT$1,122.68 NT$112,268.00

商品屬性 屬性值 選擇屬性
Knowles
產品類型: 揚聲器及變頻器
RoHS:  
Receivers
Balanced Armature
70 Hz to 9.9 kHz
113.5 dBA
17 Ohms
- 40 C
+ 63 C
7.87 mm
5.59 mm
品牌: Knowles
組裝國家: Not Available
擴散國: Not Available
原產國: PH
封裝: Tray
產品類型: Speakers & Transducers
原廠包裝數量: 100
子類別: Audio Devices
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8518290000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99

GU/GV Balanced Armature Receivers

Knowles GU and GV Balanced Armature Receivers offer compact listening with high power output. The sub-miniature drivers feature advanced noise-reducing options and improved durability. The GU receiver is a dual driver, and the GV is a quad driver. Applications include high-performance hearing health, audio, and communication products.