HDSC1206-1R0JT1

Welwyn Components / TT Electronics
756-HDSC1206-1R0JT1
HDSC1206-1R0JT1

製造商:

說明:
厚膜電阻器 - SMD 1 ohm, 5%

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,000

庫存:
3,000 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
數量超過3000會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$116.96 NT$116.96
NT$72.76 NT$727.60
NT$59.50 NT$1,487.50
NT$50.32 NT$5,032.00
NT$40.46 NT$10,115.00
完整捲(訂購多個1000)
NT$38.08 NT$38,080.00
NT$37.40 NT$187,000.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 厚膜電阻器 - SMD
RoHS:  
REACH - SVHC:
Reel
Cut Tape
MouseReel
HDSC
1 Ohms
330 mW (1/3 W)
5 %
100 PPM / C
- 55 C
+ 155 C
200 V
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.7 mm (0.028 in)
General Purpose
Anti-Sulfur Resistors
品牌: Welwyn Components / TT Electronics
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 1000
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
每件重量: 15.587 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

HDSC High Pulse Double-Sided Chip Resistors

Welwyn / TT Electronics HDSC High Pulse Double-Sided Chip Resistors are a variant of DSC resistors that maximize the level of surge performance available in a single-sided flat chip design. Welwyn / TT Electronics HDSC High Pulse Double-Sided Chip Resistors are available in four sizes from 0805 to 2512. These resistors withstand up to 6.5kV peak for a 1.2/50μs surge and up to 6kW for a 0.1ms pulse. HDSC is ideal for protection and discharge applications in compact power supplies and power control circuits in which a resistance tolerance of 5% is adequate.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.