HDSC2512-62RKT18

Welwyn Components / TT Electronics
756-HDSC2512-62RKT18
HDSC2512-62RKT18

製造商:

說明:
厚膜電阻器 - SMD High Pulse Dbl Sided Chip Resistors

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,064

庫存:
3,064 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1800)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$122.74 NT$122.74
NT$77.18 NT$771.80
NT$63.92 NT$1,598.00
NT$54.74 NT$5,474.00
NT$47.60 NT$11,900.00
NT$46.92 NT$23,460.00
NT$46.58 NT$46,580.00
完整捲(訂購多個1800)
NT$46.24 NT$83,232.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
TT Electronics
產品類型: 厚膜電阻器 - SMD
RoHS:  
REACH - SVHC:
Reel
Cut Tape
MouseReel
HDSC
62 Ohms
1.5 W
10 %
100 PPM / C
- 55 C
+ 155 C
500 V
2512
6532
6.5 mm (0.256 in)
3.2 mm (0.126 in)
0.8 mm (0.031 in)
General Purpose
Anti-Sulfur Resistors
品牌: Welwyn Components / TT Electronics
安裝風格: PCB Mount
產品: Thick Film Resistors SMD
產品類型: Thick Film Resistors
原廠包裝數量: 1800
子類別: Resistors
技術: Thick Film
終端類型: SMD/SMT
每件重量: 42.655 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

HDSC High Pulse Double-Sided Chip Resistors

Welwyn / TT Electronics HDSC High Pulse Double-Sided Chip Resistors are a variant of DSC resistors that maximize the level of surge performance available in a single-sided flat chip design. Welwyn / TT Electronics HDSC High Pulse Double-Sided Chip Resistors are available in four sizes from 0805 to 2512. These resistors withstand up to 6.5kV peak for a 1.2/50μs surge and up to 6kW for a 0.1ms pulse. HDSC is ideal for protection and discharge applications in compact power supplies and power control circuits in which a resistance tolerance of 5% is adequate.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.